357-032-460-212

Heilind Number:EDA357-032-460-212
Manufacturer:EDAC
Manufacturer Number:357-032-460-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-032-460-212
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-032-460-212

Detailed Description

Enhance your PCB connectivity with our 357-032-460-212 Card Edge Connector in sleek black. Designed for optimal performance, this connector boasts a 5A amperage capacity and features durable UL 94V-0 Thermoplastic Polyester housing. With two rows of copper alloy contacts, it offers reliable signal transmission across 32 positions with a pitch of .156 inches and row spacing of .2 inches. Perfect for board-to-board connections, its straight mount orientation ensures seamless integration. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for any electronic assembly project. Elevate your connectivity game with this essential component from our extensive range of high-quality connectors.