357-032-460-258

Heilind Number:EDA357-032-460-258
Manufacturer:EDAC
Manufacturer Number:357-032-460-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-032-460-258
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-032-460-258

Detailed Description

Introducing our 357-032-460-258 Card Edge Connector, a sleek and reliable solution for seamless board-to-board connections. Designed with precision and durability in mind, this connector boasts a striking black color and meets rigorous UL 94V-0 standards for housing material, ensuring superior safety and performance. With two rows of high-quality Copper Alloy contacts, it offers a total of 32 positions with a pitch of .156 inches and row spacing of .2 inches, perfect for accommodating multiple connections. Its straight mount orientation allows for easy installation, while its wide operating temperature range of -40 to 105 °C ensures reliability in diverse environments. Trust in the 357-032-460-258 for efficient and secure connectivity in your PCB applications.