357-032-460-268

Heilind Number:EDA357-032-460-268
Manufacturer:EDAC
Manufacturer Number:357-032-460-268
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-032-460-268
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-032-460-268

Detailed Description

Introducing our premium Card Edge Connector, the 357-032-460-268, designed for seamless and reliable board-to-board PCB connectivity. Engineered for optimal performance, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety in any application. With two rows of high-quality Copper Alloy contacts, each offering a current rating of 5 A, this connector provides secure and efficient power transmission. The .156-inch pitch and .2-inch row spacing allow for easy and precise alignment, while the straight mount orientation facilitates simple installation. With 32 positions available, this connector offers ample connectivity options. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is suitable for use in a wide variety of environments. Trust in the 357-032-460-268 Card Edge Connector for unparalleled performance and quality in your PCB assembly projects.