357-032-460-278

Heilind Number:EDA357-032-460-278
Manufacturer:EDAC
Manufacturer Number:357-032-460-278
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-032-460-278
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-032-460-278

Detailed Description

Introducing our high-performance Card Edge Connector, designed for seamless board-to-board PCB connectivity. With a sleek black housing made from UL 94V-0 Thermoplastic Polyester, this connector ensures durability and safety in any application. Featuring two rows of precision-machined Copper Alloy contacts, it offers reliable signal transmission with a current rating of 5 A. The .156-inch pitch and .2-inch row spacing allow for easy installation and secure mating. With 32 positions, this connector accommodates multiple connections with ease. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various industrial environments. Trust in the quality and performance of our Card Edge Connector for your next PCB assembly project.