357-032-500-201

Heilind Number:EDA357-032-500-201
Manufacturer:EDAC
Manufacturer Number:357-032-500-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-032-500-201
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-032-500-201

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector boasts a sleek black finish and is crafted from durable UL 94V-0 Thermoplastic Polyester, ensuring reliability in any application. With a 5A amperage rating, it guarantees efficient power transmission. Featuring two rows of high-quality Copper Alloy contacts with a .156-inch pitch and .2-inch row spacing, it offers seamless integration for up to 32 positions. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various setups. Trust in this essential component for superior board-to-board connections in your electronic projects.