357-032-500-203

Heilind Number:EDA357-032-500-203
Manufacturer:EDAC
Manufacturer Number:357-032-500-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-032-500-203
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-032-500-203

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a crucial component for seamless data transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester in sleek black, this connector ensures reliable performance in a variety of environments, withstanding temperatures ranging from -40 to 105 °C. Featuring two rows with a pitch of .156 inches and a row spacing of .2 inches, it offers precise alignment for optimal signal transfer. The copper alloy contact material guarantees efficient conductivity, while the straight mount orientation simplifies installation. With 32 positions, this connector accommodates multiple connections, making it ideal for high-density circuit boards. Trust in its 5A amperage rating to deliver consistent power delivery. Elevate your electronic assembly with this essential component, perfectly suited for a wide range of applications.