357-032-501-103

Heilind Number:EDA357-032-501-103
Manufacturer:EDAC
Manufacturer Number:357-032-501-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-032-501-103
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-032-501-103

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a reliable and essential component for seamless board-to-board integration. Designed with precision, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black, ensuring both performance and aesthetics. With a single row configuration and 32 positions, it offers ample connectivity for your applications. The contact material, Copper Alloy, guarantees optimal conductivity, while the .156-inch pitch and .2-inch row spacing facilitate secure and efficient connections. Engineered for versatility, it supports straight mount orientation, catering to various installation requirements. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is suitable for diverse environments. A must-have in any electronics setup, it belongs to our comprehensive range of high-quality PCB connectors. Elevate your connectivity solutions with this essential component.