357-032-501-112

Heilind Number:EDA357-032-501-112
Manufacturer:EDAC
Manufacturer Number:357-032-501-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-032-501-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-032-501-112

Detailed Description

Enhance your circuit connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this sleek black connector is a must-have for your PCB assemblies. With a contact material of durable Copper Alloy and a housing crafted from UL 94V-0 Thermoplastic Polyester, it guarantees reliability and longevity. Featuring 32 positions in a single row and a pitch of .156 inches, it offers optimal space utilization and easy installation. The straight mount orientation ensures a secure fit, while a current rating of 5A makes it suitable for various applications. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for demanding environments. Trust in our connector for efficient board-to-board connections in your projects.