357-032-501-158

Heilind Number:EDA357-032-501-158
Manufacturer:EDAC
Manufacturer Number:357-032-501-158
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-032-501-158
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-032-501-158

Detailed Description

Enhance connectivity with our Card Edge Connector, featuring a sleek black design and durable UL 94V-0 Thermoplastic Polyester housing. Engineered for reliable performance, this connector boasts a single row, with 32 positions for seamless integration. Crafted from high-quality Copper Alloy, it ensures efficient power transmission with an amperage rating of 5 A. The .156-inch pitch and .2-inch row spacing facilitate easy PCB assembly, while the straight mount orientation offers versatility in installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is ideal for various industrial applications. Trust in this essential component for robust board-to-board connectivity in your projects.