357-032-501-178

Heilind Number:EDA357-032-501-178
Manufacturer:EDAC
Manufacturer Number:357-032-501-178
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-032-501-178
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-032-501-178

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector, designed for seamless integration in electronic systems. With a sleek black finish and durable UL 94V-0 Thermoplastic Polyester housing, this connector ensures both reliability and aesthetics. Featuring a single row design, it offers 32 positions for efficient data transmission. The contact material, made of Copper Alloy, guarantees optimal conductivity and longevity. With a pitch of .156 inches and a row spacing of .2 inches, it facilitates easy installation on your circuit board. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of environments. Perfect for various applications, it is a must-have component for any electronics enthusiast or professional. Upgrade your connectivity solutions with this essential Board To Board PCB Connector.