357-032-505-101

Heilind Number:EDA357-032-505-101
Manufacturer:EDAC
Manufacturer Number:357-032-505-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-032-505-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-032-505-101

Detailed Description

Enhance your electronic connections with this high-quality Card Edge Connector. Designed for seamless integration on PCB boards, it features a durable black housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliability in any application. With a single row layout and straight mount orientation, it offers easy installation for a streamlined workflow. The copper alloy contact material guarantees excellent conductivity, while the 32 positions with a .156 inch pitch provide ample connectivity options. Operating efficiently in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of environments. Perfect for professionals in the electronics industry, it is a must-have component for board-to-board PCB connections.