357-032-505-102

Heilind Number:EDA357-032-505-102
Manufacturer:EDAC
Manufacturer Number:357-032-505-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-032-505-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-032-505-102

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in your circuitry. Crafted from durable UL 94V-0 Thermoplastic Polyester housing material, this connector ensures reliable performance even in demanding environments. Its single-row design features 32 positions, each with copper alloy contacts for efficient power transmission at a maximum amperage of 5 A. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment for seamless board-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications. Its straight mount orientation facilitates easy installation, making it a convenient and efficient solution for your connectivity needs. Upgrade your PCB setup with this high-quality Card Edge Connector.