357-032-505-103

Heilind Number:EDA357-032-505-103
Manufacturer:EDAC
Manufacturer Number:357-032-505-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-032-505-103
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-032-505-103

Detailed Description

Enhance your PCB connectivity with our sleek Card Edge Connector in classic Black. Engineered for high performance, this connector features a single row layout with 32 positions, ensuring seamless integration in your electronic projects. Crafted with precision, it boasts UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, guaranteeing durability and reliable conductivity. With a pitch of .156 inches and a row spacing of .2 inches, it offers optimal space utilization on your board. Its straight mount orientation facilitates easy installation, while its wide operating temperature range of -40 to 105°C ensures functionality in diverse environments. Upgrade your system with this essential component, perfect for various applications in the electronics industry.