357-032-505-104

Heilind Number:EDA357-032-505-104
Manufacturer:EDAC
Manufacturer Number:357-032-505-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-032-505-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-032-505-104

Detailed Description

Upgrade your connection game with our cutting-edge Card Edge Connector. Designed for seamless integration on your PCB, this connector in sleek black offers a secure link for optimal performance. Engineered with precision, it features a single row design with 32 positions, perfect for streamlined connectivity. The UL 94V-0 Thermoplastic Polyester housing ensures durability and safety, even in demanding environments. Crafted with copper alloy contacts, it guarantees reliable power transfer with a low amperage of 5A. With a pitch of .156 inches and row spacing of .2 inches, it offers easy installation and maintenance. The straight mount orientation further enhances its versatility, while the wide operating temperature range of -40 to 105°C makes it suitable for various applications. Elevate your setup with this essential connector, a must-have for any electronic project.