357-032-505-107

Heilind Number:EDA357-032-505-107
Manufacturer:EDAC
Manufacturer Number:357-032-505-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-032-505-107
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-032-505-107

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Card Edge Connector. Crafted with precision from UL 94V-0 Thermoplastic Polyester housing material and durable Copper Alloy contacts, it ensures reliable power transmission and signal integrity. Featuring a single row design with 32 positions and a pitch of .156 inches, it offers seamless integration onto your PCB. With a current rating of 5A, it delivers efficient power transfer while maintaining a stable operating temperature range of -40 to 105°C. Its straight mount orientation and .2-inch row spacing make it easy to install, perfect for various applications in the electronics industry. Trust in this Black Card Edge Connector for optimal performance and durability in your projects.