357-032-505-158

Heilind Number:EDA357-032-505-158
Manufacturer:EDAC
Manufacturer Number:357-032-505-158
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-032-505-158
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-032-505-158

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board connections. Designed with precision and durability in mind, this connector features a single row layout with 32 positions, ensuring efficient data transfer. The black housing, crafted from UL 94V-0 Thermoplastic Polyester, offers both a sleek aesthetic and high-temperature resistance, making it suitable for a wide range of applications. With a contact material of Copper Alloy and a pitch of .156 inches, it guarantees reliable and low-resistance connections. Whether you're working on industrial machinery or consumer electronics, this connector is a must-have for maintaining optimal performance. Its straight mount orientation and wide operating temperature range of -40 to 105 °C further enhance its versatility. Explore the possibilities with this essential component for your PCB projects.