357-032-505-178

Heilind Number:EDA357-032-505-178
Manufacturer:EDAC
Manufacturer Number:357-032-505-178
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-032-505-178
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-032-505-178

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connector. Designed for seamless integration, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring optimal durability and safety. With a single row layout and 32 positions, it provides ample room for your circuitry needs. The Copper Alloy contact material guarantees reliable conductivity, while the .156-inch pitch and .2-inch row spacing offer precise alignment. Whether you require a straight or right-angle mount, this connector caters to your specific orientation preferences. Operating flawlessly in temperatures ranging from -40 to 105°C, it is suitable for a wide array of applications. Elevate your connectivity solutions with this essential component.