357-032-520-201

Heilind Number:EDA357-032-520-201
Manufacturer:EDAC
Manufacturer Number:357-032-520-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-032-520-201
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-032-520-201

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in sleek black. Designed for optimal performance, this connector features a contact material of Copper Alloy, ensuring reliable conductivity. With two rows and 32 positions, it offers ample connectivity options. The housing, made of UL 94V-0 Thermoplastic Polyester, guarantees durability in various environments. Operating smoothly at temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Its .156-inch pitch and .2-inch row spacing make it easy to integrate into your PCB assembly. Opt for straight mount orientation for seamless installation.Upgrade your electronic designs with this high-quality Card Edge Connector.