357-032-520-202

Heilind Number:EDA357-032-520-202
Manufacturer:EDAC
Manufacturer Number:357-032-520-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-032-520-202
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-032-520-202

Detailed Description

Enhance your PCB connections with our Card Edge Connector, a vital component for seamless data transfer. Crafted from durable UL 94V-0 Thermoplastic Polyester in sleek black, this connector ensures reliable performance even in demanding environments. With a double row design and 32 positions, it offers ample connectivity options for your circuitry. The copper alloy contacts provide efficient power transmission, rated for up to 5A. Featuring a standard .156-inch pitch and .2-inch row spacing, it guarantees easy integration into your setup. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Trust in this essential connector for seamless board-to-board interconnectivity.