357-032-520-204

Heilind Number:EDA357-032-520-204
Manufacturer:EDAC
Manufacturer Number:357-032-520-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-032-520-204
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-032-520-204

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connector. Designed for optimal performance, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a 5 A amperage capacity and copper alloy contact material, it guarantees reliable power transmission. Its dual-row design with 32 positions and a pitch of .156 inches offers versatile connectivity options. Perfect for board-to-board connections, it boasts a straight mount orientation and operates seamlessly in temperatures ranging from -40 to 105°C. Upgrade your PCB assembly with this essential component.