357-032-521-101

{"part_number":"DCH4160-204-1631L","initiative":"ROHS","compliance":"N","date_compliance":"","replacement_part":"","date_replacement_available":"","date_information":"","initiative_description":"Unknown","initiative_code":"UNK","notes":"Status: Compliance Status Unknown~==================================================~No message.~"}
Heilind Number:EDA357-032-521-101
Manufacturer:EDAC
Manufacturer Number:357-032-521-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-032-521-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-032-521-101

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this connector features a single row layout with 32 positions, ensuring efficient data transfer. Crafted from durable UL 94V-0 Thermoplastic Polyester in sleek black, it guarantees longevity and reliability in any application. The copper alloy contact material and 5 A amperage rating deliver optimal conductivity, while the straight mount orientation offers easy installation. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is assured. Operating smoothly in a wide temperature range from -40 to 105 °C, this connector is ideal for demanding environments. Trust in its quality for seamless board-to-board connectivity.