357-032-521-102

Heilind Number:EDA357-032-521-102
Manufacturer:EDAC
Manufacturer Number:357-032-521-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-032-521-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-032-521-102

Detailed Description

Enhance your PCB connectivity with this Card Edge Connector in sleek black. Designed for optimal performance, it boasts a 5 A amperage capacity and features a durable housing made of UL 94V-0 Thermoplastic Polyester. With 32 positions, this connector offers ample connectivity for your applications. The contact material is crafted from Copper Alloy, ensuring reliable transmission. It has a single row configuration with a pitch of .156 inches and a row spacing of .2 inches, facilitating seamless integration. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is suitable for diverse environments. Perfect for board-to-board connections, it guarantees secure and efficient data transfer. Elevate your connectivity solutions with this essential component.