357-032-521-112

Heilind Number:EDA357-032-521-112
Manufacturer:EDAC
Manufacturer Number:357-032-521-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-032-521-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-032-521-112

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector. Designed for optimal performance, this black connector features a single row layout with 32 positions, ensuring seamless integration into your circuitry. With a 5A amperage rating, it guarantees reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it offers durability and efficient signal transfer. The .156" pitch and .2" row spacing provide precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications in the electronics industry. Explore our full range of connectors for your PCB assembly needs.