357-032-521-168

Heilind Number:EDA357-032-521-168
Manufacturer:EDAC
Manufacturer Number:357-032-521-168
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-032-521-168
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-032-521-168

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration onto PCBs, this connector features a robust UL 94V-0 Thermoplastic Polyester housing, ensuring durability and safety. With a single row layout and a total of 32 positions, it provides ample space for multiple connections. The contact material, made of Copper Alloy, guarantees reliable signal transmission. Operating efficiently at temperatures ranging from -40 to 105 °C, it is suitable for a variety of environments. Its black color and straight mounting orientation make it easy to identify and install. Trust in this connector for efficient board-to-board PCB connections in your projects.