357-032-521-178

Heilind Number:EDA357-032-521-178
Manufacturer:EDAC
Manufacturer Number:357-032-521-178
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-032-521-178
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-032-521-178

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector in sleek black. Designed for efficiency, it offers a single row layout with 32 positions, each featuring durable Copper Alloy contacts for reliable signal transmission. The housing, made of UL 94V-0 Thermoplastic Polyester, ensures safety and longevity in various industrial environments. With a pitch of .156 inches and row spacing of .2 inches, it guarantees precise alignment on your board. Its straight mount orientation facilitates easy installation, while its wide operating temperature range of -40 to 105°C ensures reliable performance even in extreme conditions. Upgrade your system with this essential connector for seamless board-to-board connectivity.