357-032-522-202

Heilind Number:EDA357-032-522-202
Manufacturer:EDAC
Manufacturer Number:357-032-522-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-032-522-202
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-032-522-202

Detailed Description

Enhance your electronic connections with this high-quality Card Edge Connector. Designed for optimal performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black. With a current rating of 5A, it ensures reliable power delivery. The two rows of copper alloy contacts, each with 32 positions, offer secure and efficient connectivity. Its .156-inch pitch and .2-inch row spacing provide precise alignment on your PCB. Perfect for board-to-board applications, this connector guarantees seamless data transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, it is suitable for various environments. Upgrade your setup with this essential component.