357-032-522-203

Heilind Number:EDA357-032-522-203
Manufacturer:EDAC
Manufacturer Number:357-032-522-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-032-522-203
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-032-522-203

Detailed Description

Enhance connectivity with our Card Edge Connector, designed for seamless integration in PCBs. Crafted from durable UL 94V-0 Thermoplastic Polyester, this connector guarantees reliable performance even in demanding environments. With a sleek black finish, it not only offers a professional look but also stands out for easy identification. Boasting a dual-row configuration and 32 positions, it provides ample room for multiple connections. The contact material, made of high-quality Copper Alloy, ensures optimal conductivity. Featuring a pitch of .156 inches and row spacing of .2 inches, it allows for precise alignment on the board. The straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105°C ensures stability in various conditions. Elevate your PCB connectivity with this essential component.