357-032-522-212

Heilind Number:EDA357-032-522-212
Manufacturer:EDAC
Manufacturer Number:357-032-522-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-032-522-212
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-032-522-212

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a sleek and efficient solution designed for seamless integration. Its black housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures durability and safety in any application. With a 5 A amperage rating, it delivers reliable power transmission, while the Copper Alloy contact material guarantees optimal conductivity. Featuring two rows and 32 positions, this connector offers ample connectivity options. The .156-inch pitch and .2-inch row spacing allow for precise and secure PCB mounting. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various environments. Elevate your PCB assembly with this essential component.