357-032-522-258

Heilind Number:EDA357-032-522-258
Manufacturer:EDAC
Manufacturer Number:357-032-522-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-032-522-258
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-032-522-258

Detailed Description

Enhance your PCB connections with this durable Card Edge Connector, designed for optimal performance in electronic assemblies. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, it ensures reliable insulation and protection. With two rows of 32 copper alloy contacts, each capable of carrying up to 5 A of current, it offers seamless connectivity. The .156-inch pitch and .2-inch row spacing allow for convenient insertion and removal. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector guarantees consistent functionality even in challenging environments. Ideal for board-to-board connections, it provides a straight mount orientation for easy installation. Upgrade your assembly processes with this essential component.