357-032-522-278

Heilind Number:EDA357-032-522-278
Manufacturer:EDAC
Manufacturer Number:357-032-522-278
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-032-522-278
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-032-522-278

Detailed Description

Enhance your PCB connectivity with this durable and efficient Card Edge Connector. Designed with a sleek black finish and crafted from UL 94V-0 Thermoplastic Polyester, it guarantees reliable performance even in demanding environments. With two rows of high-quality Copper Alloy contacts and a pitch of .156 inches, it offers seamless connectivity for up to 32 positions. Its straight mount orientation and compact design make it ideal for space-constrained applications. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile solution for various electronic systems. Upgrade your connectivity game with this essential component.