357-032-524-202

Heilind Number:EDA357-032-524-202
Manufacturer:EDAC
Manufacturer Number:357-032-524-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-032-524-202
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-032-524-202

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector, designed for seamless integration in your electronic devices. Boasting a sleek black finish, this connector not only offers aesthetic appeal but also ensures reliable power transmission with an amperage rating of 5 A. Crafted from UL 94V-0 Thermoplastic Polyester, its robust housing guarantees durability and safety in various operating environments. Featuring two rows of copper alloy contacts with a pitch of .156 inches, it enables efficient signal transmission across 32 positions. The straight mount orientation and compact design make it ideal for space-constrained applications. With an operating temperature range of -40 to 105 °C, this connector ensures consistent performance even in extreme conditions. Elevate your PCB connectivity with this essential component, a must-have in your electronic assembly toolkit.