357-032-524-203

Heilind Number:EDA357-032-524-203
Manufacturer:EDAC
Manufacturer Number:357-032-524-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-032-524-203
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-032-524-203

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this essential component features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black. With a robust amperage rating of 5A, it ensures reliable power transmission. The two rows of copper alloy contacts, totaling 32 positions, offer efficient signal transfer with a pitch of .156 inches and row spacing of .2 inches. Its straight mount orientation guarantees easy installation, while the wide operating temperature range of -40 to 105 °C ensures optimal functionality in diverse environments. Trust in this connector for superior performance in your electronic assemblies.