357-032-524-204

Heilind Number:EDA357-032-524-204
Manufacturer:EDAC
Manufacturer Number:357-032-524-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-032-524-204
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-032-524-204

Detailed Description

Enhance your connectivity with our Card Edge Connector, a vital component for seamless board-to-board PCB connections. Crafted with precision and durability in mind, this connector features a sleek black design, perfect for modern electronic setups. With a current rating of 5 A and UL 94V-0 Thermoplastic Polyester housing material, it ensures both safety and reliability. Boasting two rows and 32 positions, it offers ample space for your connection needs. The copper alloy contact material guarantees optimal conductivity, while the .156-inch pitch and .2-inch row spacing accommodate various PCB layouts. Whether for industrial or commercial use, its straight mount orientation and wide operating temperature range of -40 to 105 °C make it a versatile solution for your projects. Upgrade your connectivity game with this essential connector, a must-have in any electronic toolkit.