357-032-524-208

Heilind Number:EDA357-032-524-208
Manufacturer:EDAC
Manufacturer Number:357-032-524-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-032-524-208
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-032-524-208

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, featuring a sleek black design that seamlessly integrates into your setup. Engineered for optimal performance, this connector offers a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliability in any environment. With two rows and 32 positions, it provides ample connectivity options for your applications. The Copper Alloy contact material and .156-inch pitch guarantee secure and efficient data transmission. Designed for straight mounting orientation, it's easy to install and offers a space-saving solution for your board-to-board connections. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of industrial settings. Elevate your connectivity game with this essential component.