357-032-524-268

Heilind Number:EDA357-032-524-268
Manufacturer:EDAC
Manufacturer Number:357-032-524-268
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-032-524-268
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-032-524-268

Detailed Description

Enhance your PCB connectivity with this reliable Card Edge Connector. Designed for high performance, it features a durable black housing made of UL 94V-0 Thermoplastic Polyester, ensuring safety and longevity. With two rows of contacts made of copper alloy, each with a pitch of .156 in and a spacing of .2 in, it offers secure and efficient connections. The connector boasts 32 positions, allowing for versatile usage in various electronic applications. Its straight mounting orientation simplifies installation, while its wide operating temperature range of -40 to 105 °C ensures functionality in diverse environments. Upgrade your connectivity solutions with this essential component.