357-032-524-278

Heilind Number:EDA357-032-524-278
Manufacturer:EDAC
Manufacturer Number:357-032-524-278
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-032-524-278
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-032-524-278

Detailed Description

Enhance connectivity in your electronic devices with our Card Edge Connector. Designed for optimal performance, this versatile connector features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black. With a 5 A amperage capacity, it ensures reliable power transmission. The Copper Alloy contact material guarantees secure and efficient connections, while the .156-inch pitch and 32 positions offer ample flexibility for your PCB layout. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is built to withstand harsh environmental conditions. Perfect for board-to-board PCB connections, its straight mount orientation and 2-row configuration make installation a breeze. Upgrade your connectivity solutions with this essential component.