357-032-525-101

Heilind Number:EDA357-032-525-101
Manufacturer:EDAC
Manufacturer Number:357-032-525-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-032-525-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-032-525-101

Detailed Description

Enhance connectivity within your electronic devices with this sleek Card Edge Connector. Designed for high-performance applications, this connector boasts a durable housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring reliable operation even in challenging environments. With 32 gold-plated copper alloy contacts, it offers secure and efficient data transmission. The .156-inch pitch and .2-inch row spacing provide precise alignment on your PCB. Featuring a single row design, it seamlessly integrates into your circuit board setup. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105°C guarantees functionality in various industrial settings. Upgrade your connectivity solutions with this essential component.