357-032-525-103

Heilind Number:EDA357-032-525-103
Manufacturer:EDAC
Manufacturer Number:357-032-525-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-032-525-103
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-032-525-103

Detailed Description

Enhance your circuit board connectivity with our cutting-edge Card Edge Connector, a vital component for seamless integration in electronic assemblies. With a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures both durability and safety in operation. Featuring a single row design with 32 positions and a pitch of .156 inches, it offers high-density connectivity while maintaining efficient signal transmission. Crafted with precision, the contact material is Copper Alloy, guaranteeing reliable conductivity. The connector's straight mount orientation and row spacing of .2 inches make it easy to install on PCBs, facilitating seamless board-to-board connections. Operating flawlessly in a wide temperature range from -40 to 105°C, it is suitable for various industrial environments. Trust in this essential component for optimal performance in your electronic systems.