357-032-525-104

Heilind Number:EDA357-032-525-104
Manufacturer:EDAC
Manufacturer Number:357-032-525-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-032-525-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-032-525-104

Detailed Description

Enhance your PCB connections with this high-performance Card Edge Connector. Featuring a sleek black housing crafted from UL 94V-0 Thermoplastic Polyester, it ensures durability and reliability in any application. With a single row design and 32 positions, it offers ample connectivity options. The contact material, Copper Alloy, guarantees efficient power transmission, while the .156" pitch and .2" row spacing facilitate seamless integration. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for demanding environments. Its straight mount orientation and 5 A amperage make it ideal for a wide range of electronic projects. Upgrade your connectivity solutions with this essential component.