357-032-525-107

Heilind Number:EDA357-032-525-107
Manufacturer:EDAC
Manufacturer Number:357-032-525-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-032-525-107
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-032-525-107

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this connector features a single row with 32 positions, ensuring efficient data transfer. Crafted from durable UL 94V-0 Thermoplastic Polyester, it offers reliable functionality even in extreme temperatures ranging from -40 to 105 °C. The housing material guarantees long-lasting performance, while the Copper Alloy contact material ensures optimal conductivity. With a pitch of .156 in and row spacing of .2 in, it is perfect for precise board-to-board connections. Its straight mount orientation further simplifies installation, making it a versatile solution for various applications. Upgrade your connectivity solutions with this top-of-the-line Card Edge Connector.