357-032-525-108

Heilind Number:EDA357-032-525-108
Manufacturer:EDAC
Manufacturer Number:357-032-525-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-032-525-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-032-525-108

Detailed Description

Enhance connectivity in your electronic devices with our Card Edge Connector. Designed for seamless integration on PCBs, this connector features a single row layout with 32 positions, ensuring efficient data transfer. Crafted from durable UL 94V-0 Thermoplastic Polyester, it guarantees reliable performance even in harsh conditions, with a wide operating temperature range of -40 to 105 °C. The copper alloy contact material and black housing not only offer superior conductivity but also contribute to a sleek, professional aesthetic. With a pitch of .156 in and row spacing of .2 in, it provides precise alignment and secure attachment. Whether for industrial machinery or consumer electronics, this connector, with a 5 A amperage rating, is a versatile solution for various applications. Choose straight mount orientation for easy installation, and trust in its high-quality construction for long-lasting durability. Elevate your PCB connectivity with this essential component.