357-032-525-158

Heilind Number:EDA357-032-525-158
Manufacturer:EDAC
Manufacturer Number:357-032-525-158
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-032-525-158
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-032-525-158

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration, it features a single row configuration with 32 positions, ensuring reliable signal transmission. The durable housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees long-lasting use even in demanding environments. With a contact material made of Copper Alloy, you can trust in its conductivity. The .156-inch pitch and .2-inch row spacing provide precise alignment on the PCB. Operating effortlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for a wide range of applications. Its sleek black color adds a professional touch to your assembly, while its straight mount orientation offers convenience during installation. Trust in this connector for efficient board-to-board connections in your projects.