357-032-527-103

Heilind Number:EDA357-032-527-103
Manufacturer:EDAC
Manufacturer Number:357-032-527-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-032-527-103
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-032-527-103

Detailed Description

Enhance your PCB connections with this sleek Card Edge Connector in classic black. Designed for optimal performance, it boasts a durable housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring reliability in any setting. With a single row configuration and 32 positions, it offers ample connectivity for your devices. The contact material, Copper Alloy, guarantees efficient transmission of data and power. Featuring a .156-inch pitch and .2-inch row spacing, it allows for seamless integration onto your board. Its straight mount orientation offers versatility in installation. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is built to withstand various environmental conditions. Upgrade your connectivity solutions with this essential component.