357-032-527-104

Heilind Number:EDA357-032-527-104
Manufacturer:EDAC
Manufacturer Number:357-032-527-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-032-527-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-032-527-104

Detailed Description

Enhance connectivity with this high-performance Card Edge Connector, designed for seamless integration in PCB assemblies. Crafted from durable UL 94V-0 Thermoplastic Polyester, it ensures reliable operation even in demanding environments, withstanding temperatures ranging from -40 to 105 °C. Featuring a single row configuration with 32 positions, it facilitates efficient data transfer. The contact material, Copper Alloy, guarantees optimal conductivity, while the black housing adds a sleek finish to the assembly. With a pitch of .156 in and row spacing of .2 in, this connector offers precise alignment for seamless board-to-board connections. Its straight mount orientation further simplifies installation, making it a versatile solution for a variety of electronic applications. Trust in this connector for robust performance and secure connectivity in your projects.