357-032-527-108

Heilind Number:EDA357-032-527-108
Manufacturer:EDAC
Manufacturer Number:357-032-527-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-032-527-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-032-527-108

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for efficient and reliable performance. Crafted from durable UL 94V-0 Thermoplastic Polyester in sleek black, this connector ensures secure and stable contact. With a single row layout and 32 positions, it offers ample space for seamless board-to-board connections. The copper alloy contact material guarantees excellent conductivity, while the .156-inch pitch and .2-inch row spacing facilitate easy installation. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is suitable for various industrial applications. Whether for data transmission or power supply, trust in our Card Edge Connector to deliver optimal connectivity solutions.