357-032-527-158

Heilind Number:EDA357-032-527-158
Manufacturer:EDAC
Manufacturer Number:357-032-527-158
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-032-527-158
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-032-527-158

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for optimal performance and durability. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures secure and reliable power transfer, with an amperage of 5 A. Its single row configuration, copper alloy contact material, and 32 positions offer seamless integration for your electronic projects. With a pitch of .156 in and row spacing of .2 in, precise alignment is guaranteed. The straight mount orientation allows for easy installation, while its wide operating temperature range of -40 to 105 °C ensures suitability for various environments. Trust in our high-quality connector to deliver seamless board-to-board connectivity for your applications. Elevate your electronic designs with this essential component.