357-032-531-101

Heilind Number:EDA357-032-531-101
Manufacturer:EDAC
Manufacturer Number:357-032-531-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-032-531-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-032-531-101

Detailed Description

Enhance connectivity within your electronic assemblies with this sleek Card Edge Connector. Designed in a classic black hue, it seamlessly integrates into your circuit board setup for optimal performance. Boasting a durable housing made of UL 94V-0 Thermoplastic Polyester, it ensures long-lasting functionality even in challenging environments. With a single row layout and 32 positions, it offers ample room for secure connections. Crafted with precision, the contact material is Copper Alloy, guaranteeing reliable conductivity. Its .156-inch pitch and .2-inch row spacing provide convenient accessibility for maintenance. Whether in straight mount orientation or under varying temperatures, ranging from -40 to 105°C, this connector excels in versatility. Perfect for a wide range of applications, it's a must-have in any electronic toolkit. Elevate your assembly process with this essential component.