357-032-531-104

Heilind Number:EDA357-032-531-104
Manufacturer:EDAC
Manufacturer Number:357-032-531-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-032-531-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-032-531-104

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, an essential component for seamless board-to-board linking. Crafted from durable UL 94V-0 Thermoplastic Polyester in sleek black, this connector guarantees reliable performance even in challenging environments. With a 5A amperage and copper alloy contact material, it ensures efficient power transmission. Featuring a single row design with 32 positions and a pitch of .156 inches, it facilitates precise and secure connections. The straight mount orientation and wide operating temperature range of -40 to 105 °C further enhance its versatility. Trust in this high-quality component for your connectivity needs.