357-032-531-107

Heilind Number:EDA357-032-531-107
Manufacturer:EDAC
Manufacturer Number:357-032-531-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-032-531-107
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-032-531-107

Detailed Description

Enhance connectivity in your electronic systems with our high-performance Card Edge Connector. Designed for seamless integration in PCB assemblies, this black connector boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in various environments. With a single row layout and 32 positions, it offers ample connectivity for your applications. Crafted from copper alloy, the contacts provide excellent conductivity, while the .156-inch pitch and .2-inch row spacing allow for precise mating. Suitable for straight mounting, it facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for a wide range of projects in the electronics industry.