357-032-531-108

Heilind Number:EDA357-032-531-108
Manufacturer:EDAC
Manufacturer Number:357-032-531-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-032-531-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-032-531-108

Detailed Description

Enhance your PCB connections with this sleek and durable Card Edge Connector in classic black. Designed for optimal performance, it boasts a 5 A amperage capacity and features a single row layout with 32 positions for seamless connectivity. Crafted from UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures both safety and reliability. With a pitch of .156 in and row spacing of .2 in, it offers precise alignment on your board. The straight mount orientation allows for easy installation, while its wide operating temperature range (-40 - 105 °C) makes it suitable for various environments. Upgrade your setup with this essential component for seamless data transmission.